Panasonic EVQP2002W

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating20 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)1 Mcycles
Max Current Rating20 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length850 µm
Depth5.5 mm
Height2.5 mm
Length3.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQP2002W.

Electro Sonic
Datasheet4 pages11 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages13 years ago
Master Electronics
Datasheet4 pages9 years ago
Upverter
Datasheet7 pages5 years ago
TME
Datasheet7 pages7 years ago
Future Electronics
Datasheet6 pages7 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
-18.76%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.295
$ 0.295
Stock
69,274
73,201
73,201
Authorized Distributors
14
18
18
Operating Force
1 N
1 N
1 N
Termination
J-Bend
J-Bend
J-Bend
Current Rating
20 mA
20 mA
20 mA
Voltage Rating (DC)
15 V
15 V
15 V
Switch Travel
250 µm
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles
1 Mcycles

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQP2002W.

Related Parts

Descriptions

Descriptions of Panasonic EVQP2002W provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R
SWITCH TACTILE SPST-NO 0.02A 15V
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight
SWITCH, TACT, 4.7X3.5MM, 1.0N; Product Range: EVQP2 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 100gf; Contact Rating: 20mA at 15VDC; Switch Dimensions

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-P2002W

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating20 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)1 Mcycles
Max Current Rating20 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length850 µm
Depth5.5 mm
Height2.5 mm
Length3.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQP2002W.

Electro Sonic
Datasheet4 pages11 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages13 years ago
Master Electronics
Datasheet4 pages9 years ago
Upverter
Datasheet7 pages5 years ago
TME
Datasheet7 pages7 years ago
Future Electronics
Datasheet6 pages7 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant