Panasonic EVQ-P2P02M

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold, Silver
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating20 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length450 µm
Height2.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P2P02M.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Future Electronics
Datasheet7 pages5 years ago
element14 APAC
Datasheet4 pages13 years ago
TME
Datasheet7 pages7 years ago
Factory Futures
Datasheet4 pages11 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
-0.99%

Alternate Parts

Price @ 1000
$ 0.526
$ 0.487
$ 0.487
Stock
323,137
249,293
249,293
Authorized Distributors
11
12
12
Operating Force
1 N
1 N
1 N
Termination
J-Bend
J-Bend
J-Bend
Current Rating
20 mA
20 mA
20 mA
Voltage Rating (DC)
15 V
15 V
15 V
Switch Travel
250 µm
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles
1 Mcycles

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQ-P2P02M.

Related Parts

Descriptions

Descriptions of Panasonic EVQ-P2P02M provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R
Natural Push Plate Tactile Switch, SPST-NO 20 mA 2.1mm | Panasonic Electronic Components EVQP2P02M
SWITCH, TACT, 4.7X3.5MM, 1.0N W/GND; Product Range: -; Illumination: Non Illuminated; SVHC: No SVHC (12-Jan-2017); Actuation Type: Top; Actuator / Cap Colour: Natural; Contact Configuration: SPST-NO; Contact Current Max: 20mA; Contact Voltage DC Nom: 15V; Height: 2.1mm; Operating Force: 1N; Switch Terminals: Solder

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQP2P02M

Technical Specifications

Physical
Contact PlatingGold, Silver
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating20 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length450 µm
Height2.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P2P02M.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Future Electronics
Datasheet7 pages5 years ago
element14 APAC
Datasheet4 pages13 years ago
TME
Datasheet7 pages7 years ago
Factory Futures
Datasheet4 pages11 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant