KEMET ESK107M063AH1EA

Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current300 mA
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height12 mm
Height - Seated (Max)13.4874 mm
Lead Pitch5.0038 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for KEMET ESK107M063AH1EA.

Farnell
Datasheet1 page5 years ago

Inventory History

3 month trend:
+65.67%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.307
$ 0.307
Stock
39,580
29,822
29,822
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3500 hours
3500 hours
Ripple Current
300 mA
320 mA
320 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET ESK107M063AH1EA.

Related Parts

Descriptions

Descriptions of KEMET ESK107M063AH1EA provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESK 63V 100muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitors - Leaded 63volts 100uF 20%
CAP, 100UF, 63V, ALU ELEC, RADIAL; Capacitance: 100µF; Voltage Rating: 63V; Product Range: ESK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12mm; Operating

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current300 mA
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height12 mm
Height - Seated (Max)13.4874 mm
Lead Pitch5.0038 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for KEMET ESK107M063AH1EA.

Farnell
Datasheet1 page5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant