onsemi ESDR0524PMUTAG

ESD Protection Diode, Ultra Low Capacitance, Low Clamping Voltage
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins10
Technical
Breakdown Voltage6 V
Capacitance800 fF
Clamping Voltage15 V
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current1 µA
Max Operating Temperature125 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage5.5 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Lines4
Number of Unidirectional Channels4
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current1 A
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage5 V
Dimensions
Depth1 mm
Height500 µm
Length2.5 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for onsemi ESDR0524PMUTAG.

onsemi
Datasheet4 pages11 years ago
Upverter
Datasheet4 pages6 years ago
Newark
Datasheet4 pages10 years ago
Newchip Electronics Limited
Datasheet6 pages2 years ago
iiiC
Datasheet4 pages11 years ago
Future Electronics
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+11.16%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.118
$ 0.118
Stock
819,332
3,456,529
3,456,529
Authorized Distributors
12
13
13
Polarity
Bidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6 V
5.5 V
5.5 V
Clamping Voltage
15 V
10 V
10 V
Peak Pulse Power
-
-
-
Peak Pulse Current
1 A
1 A
1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi ESDR0524PMUTAG.

Related Parts

Descriptions

Descriptions of onsemi ESDR0524PMUTAG provided by its distributors.

ESD Protection Diode, Ultra Low Capacitance, Low Clamping Voltage
DIODE, AEC-Q101, ESD PROTECTION, UDFN; Clamping Voltage Vc Max: 15V; Diode Case Style: UDFN; No. of Pins: 10Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)
The ESDR0524P transient voltage suppressor is designed to protect high speed data lines from ESD. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as HDMI.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDR0524PMUTAG.

Technical Specifications

Physical
Contact PlatingTin
Number of Pins10
Technical
Breakdown Voltage6 V
Capacitance800 fF
Clamping Voltage15 V
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current1 µA
Max Operating Temperature125 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage5.5 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Lines4
Number of Unidirectional Channels4
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current1 A
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage5 V
Dimensions
Depth1 mm
Height500 µm
Length2.5 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for onsemi ESDR0524PMUTAG.

onsemi
Datasheet4 pages11 years ago
Upverter
Datasheet4 pages6 years ago
Newark
Datasheet4 pages10 years ago
Newchip Electronics Limited
Datasheet6 pages2 years ago
iiiC
Datasheet4 pages11 years ago
Future Electronics
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago