What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi ESD7004MUTAG

Tvs Diodes & Esd Suppressors; ESD7004MUTAG; on Semiconductor; 5 V; 10; 10 V; 5.5 V
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD7004MUTAG.

Newark

Datasheet12 pages8 years ago
Datasheet10 pages12 years ago

Master Electronics

onsemi

Farnell

Newchip Electronics Limited

Inventory History

3 month trend:
-2.12%

CAD Models

Download onsemi ESD7004MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.31
$ 0.31
Stock
1,322,971
337,587
337,587
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
5.5 V
5.5 V
5.5 V
Clamping Voltage
10 V
10 V
10 V
Peak Pulse Power
10 W
10 W
10 W
Peak Pulse Current
1 A
1 A
1 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-04-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

4ch Low Capacitance ESD Protection for High Speed Data Lines Consumer Grade Qualified
Diode TVS Quad Uni-Dir 3V 14W 5-Pin SOT-953 T/R
Very low capacitance unidirectional quadruple ESD protection diode arrays
TVS Diodes & ESD Suppressors; MMQA5V6T1G; ON SEMICONDUCTOR; 3 V; 8 V; 5.32 V; 5.6 V
BZA800AVL: 5.6 V 240 pF 6 W Quadruple Low Capacitance ESD Suppressor - TSSOP-5
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V

Descriptions

Descriptions of onsemi ESD7004MUTAG provided by its distributors.

TVS Diodes & ESD Suppressors; ESD7004MUTAG; ON SEMICONDUCTOR; 5 V; 10; 10 V; 5.5 V
ESD7004 Series 10 Vcl 0.4 pF SMT ESD Protected TVS Diode - UDFN-10
ESD Protection Diode with Low Capacitance
Trans Voltage Suppressor Diode, 10W, 5V V(RWM), Unidirectional, 4 Element, Silicon
UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Uni-Dir 5V 10-Pin UDFN T/R
11.4 V ESD1014 TRANSIENT VOLTAGE SUPPRESSOR, SURFACE MOUNT MOUNTING
ESD Suppressor TVS ±15KV 10-Pin DFN T/R
Avnet Japan
Transient Suppression Diode (TVS)
ESD PROTECTION ARRAY, 4-CH, 0.4pF, UDFN10
Clamping Voltage Vc Max:15.6V; Diode Case Style:UDFN; No. of Pins:10Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:AEC-Q101 RoHS Compliant: Yes
ESD PROTECTION ARRAY, 4-CH, 0.4pF, UDFN10; Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:10V; Peak Pulse Current Ippm:16A; Diode Case Style:UDFN; No. of Pins:10; MSL:MSL 1 - Unlimited; Breakdown Voltage Vbr:5.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD7004-MUTAG
  • ESD7004MUTAG.