STMicroelectronics ESDA14V2L

ESD Suppressor Diode Diode Array Uni-Dir/Bi-Dir 12V 3-Pin SOT-23 T/R / TVS DIODE 12VWM SOT23
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Breakdown Voltage14.2 V
Capacitance90 pF
Clamping Voltage23.95 V
CompositionZener
DirectionBidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage15.8 V
Max Operating Temperature125 °C
Max Power Dissipation300 W
Max Reverse Leakage Current5 µA
Min Breakdown Voltage14.2 V
Min Operating Temperature-40 °C
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Unidirectional Channels2
Operating Supply Voltage12 V
PackagingTape and Reel
Peak Pulse Power 300 W
PolarityBidirectional, Unidirectional
Power Line ProtectionNo
Power Rating300 W
Reverse Breakdown Voltage14.2 V
Reverse Standoff Voltage12 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)14.2 V
Working Voltage12 V
Dimensions
Depth1.3 mm
Height950 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA14V2L.

Factory Futures
Datasheet6 pages24 years ago
TME
Datasheet6 pages24 years ago
Newark
Datasheet11 pages6 years ago
Future Electronics
Datasheet9 pages18 years ago
Datasheet9 pages18 years ago
Components Direct
Datasheet6 pages24 years ago
iiiC
Datasheet6 pages24 years ago

Inventory History

3 month trend:
+3.21%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.057
$ 0.057
Stock
7,551,916
2,432,570
2,432,570
Authorized Distributors
11
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
5 µA
1 µA
1 µA
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ESDA14V2L.

Related Parts

Descriptions

Descriptions of STMicroelectronics ESDA14V2L provided by its distributors.

ESD Suppressor Diode Diode Array Uni-Dir/Bi-Dir 12V 3-Pin SOT-23 T/R / TVS DIODE 12VWM SOT23
ESDA Series 2 Channel 14.2 V 90 pF SMT Uni-Directional Transil™ Array - SOT-23
General Purpose ESD Protection, Uni-Directional, 12,24,3,5.25V VRM max, SOT23-3L, RoHS
STMicroelectronics SCT
DIODE ARRAY, TVS, DUAL, 14.2VBD; Clamping Voltage Vc Max:-; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Voltage:12V; Power Dissipation
DIODE ARRAY, TVS, DUAL, 14.2VBD; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: 12V; Power Dissipation Pd: 300W; Product Range: ESDA1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 14.2V; Breakdown Voltage Max: 15.8V; Breakdown Voltage Min: 14.2V; Breakdown Voltage Range: 14.2V to 15.8V; Breakover Voltage Min: 14.2V; Capacitance Cd @ Vr Typ: 90pF; Current Ir Max: 1mA; Device Marking: ESDA14V2L; Diode Type: Unidirectional TVS; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Peak Pulse Current Ippm: 15A; Peak Pulse Power Dissipation: 300W; Peak Pulse Voltage: 25kV; Reverse Leakage Current Max: 5µA; Reverse Stand-Off Voltage Vrwm: 12V; SMD Marking: EL15; Stand-off Voltage: 12V; TVS Polarity: Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDA14V2L.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Breakdown Voltage14.2 V
Capacitance90 pF
Clamping Voltage23.95 V
CompositionZener
DirectionBidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage15.8 V
Max Operating Temperature125 °C
Max Power Dissipation300 W
Max Reverse Leakage Current5 µA
Min Breakdown Voltage14.2 V
Min Operating Temperature-40 °C
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Unidirectional Channels2
Operating Supply Voltage12 V
PackagingTape and Reel
Peak Pulse Power 300 W
PolarityBidirectional, Unidirectional
Power Line ProtectionNo
Power Rating300 W
Reverse Breakdown Voltage14.2 V
Reverse Standoff Voltage12 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)14.2 V
Working Voltage12 V
Dimensions
Depth1.3 mm
Height950 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA14V2L.

Factory Futures
Datasheet6 pages24 years ago
TME
Datasheet6 pages24 years ago
Newark
Datasheet11 pages6 years ago
Future Electronics
Datasheet9 pages18 years ago
Datasheet9 pages18 years ago
Components Direct
Datasheet6 pages24 years ago
iiiC
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant