Panasonic ERZ-VGED431

Znr Mov Transient/Surgeabsorbers, typed Rohs Compliant: Yes |Panasonic ERZ-VGED431
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance450 pF
Clamping Current50 A
Clamping Voltage710 V
Energy155 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Schedule B8533400080
TerminationRadial
Varistor Voltage430 V
Voltage Rating (AC)275 V
Voltage Rating (DC)350 V
Dimensions
Depth6 mm
Diameter14 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-VGED431.

Future Electronics
Datasheet4 pages16 years ago
Datasheet24 pages9 years ago
Master Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet20 pages11 years ago

Inventory History

3 month trend:
-44.66%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERZ-VGED431.

Related Parts

Descriptions

Descriptions of Panasonic ERZ-VGED431 provided by its distributors.

Znr Mov Transient/Surgeabsorbers,typed Rohs Compliant: Yes |Panasonic ERZ-VGED431
ERZ Series 430 V 6000 A Radial Transient/Surge Absorber
Var 275VAC/350VDC 6000A 430V Radial T/R
SUR ABSORBER 5MM 430V 600A ZNR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance450 pF
Clamping Current50 A
Clamping Voltage710 V
Energy155 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Schedule B8533400080
TerminationRadial
Varistor Voltage430 V
Voltage Rating (AC)275 V
Voltage Rating (DC)350 V
Dimensions
Depth6 mm
Diameter14 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-VGED431.

Future Electronics
Datasheet4 pages16 years ago
Datasheet24 pages9 years ago
Master Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant