Panasonic ERZ-V14V431CS

Varistor, 350V, 155J, Through Hole Mount, RADIAL LEADED
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance450 pF
Clamping Current50 A
Clamping Voltage710 V
Energy155 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage430 V
Voltage Rating (AC)275 V
Voltage Rating (DC)350 V
Dimensions
Depth6 mm
Diameter14 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V14V431CS.

Master Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet20 pages11 years ago
_legacy Avnet
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-13.89%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERZ-V14V431CS.

Related Parts

Descriptions

Descriptions of Panasonic ERZ-V14V431CS provided by its distributors.

Varistor, 350V, 155J, Through Hole Mount, RADIAL LEADED
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-V14V431CS
Var 275VAC/350VDC 6000A 430V Radial Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance450 pF
Clamping Current50 A
Clamping Voltage710 V
Energy155 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage430 V
Voltage Rating (AC)275 V
Voltage Rating (DC)350 V
Dimensions
Depth6 mm
Diameter14 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V14V431CS.

Master Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet20 pages11 years ago
_legacy Avnet
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant