Panasonic ERZV14D431

V Series 350 V 275 V RMS 710 V Clamp 450 pF Radial Lead Varistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountRadial, Through Hole
Technical
Capacitance450 pF
Clamping Current50 A
Clamping Voltage710 V
Energy155 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current6 kA
Max Supply Voltage275 V
Max Surge Current6 kA
Max Varistor Voltage473 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Operating Temperature-40 °C
Min Varistor Voltage387 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage430 V
Voltage Rating350 V
Voltage Rating (AC)275 V
Voltage Rating (DC)350 V
Voltage Tolerance10 %
Dimensions
Depth6 mm
Diameter14 mm
Lead Pitch7.5 mm
Thickness6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERZV14D431.

Upverter
Datasheet24 pages9 years ago
Newark
Datasheet4 pages13 years ago
Datasheet25 pages9 years ago
Master Electronics
Datasheet30 pages9 years ago
Future Electronics
Datasheet4 pages15 years ago
Electro Sonic
Datasheet20 pages11 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet27 pages23 years ago

Inventory History

3 month trend:
-55.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERZV14D431.

Related Parts

Descriptions

Descriptions of Panasonic ERZV14D431 provided by its distributors.

V Series 350 V 275 V RMS 710 V Clamp 450 pF Radial Lead Varistor
Varistor ZNR Ø15,5mm 275V 430V 6.000A
Var 275VAC/350VDC 6000A 430V Thru-Hole Radial Bulk
VARISTOR, 14MM DISC, 430V; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 14mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak Surge Current @ 8/20µs: 6kA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 155J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Clamping Voltage: 710V; Operating Temperature Range: -40°C to +85°C; Suppressor Type: Absorber; Surge Current: 6kA; Varistor Voltage @ 1mA: 430V
ZNR Transient/Surge Absorbers; Type D; Cut Tape
Surge Absorber Units, 430V, 6000A
Panasonic SCT
ERZV 14mm DC=350V CL=710V 155J

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V14D431

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountRadial, Through Hole
Technical
Capacitance450 pF
Clamping Current50 A
Clamping Voltage710 V
Energy155 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current6 kA
Max Supply Voltage275 V
Max Surge Current6 kA
Max Varistor Voltage473 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Operating Temperature-40 °C
Min Varistor Voltage387 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage430 V
Voltage Rating350 V
Voltage Rating (AC)275 V
Voltage Rating (DC)350 V
Voltage Tolerance10 %
Dimensions
Depth6 mm
Diameter14 mm
Lead Pitch7.5 mm
Thickness6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERZV14D431.

Upverter
Datasheet24 pages9 years ago
Newark
Datasheet4 pages13 years ago
Datasheet25 pages9 years ago
Master Electronics
Datasheet30 pages9 years ago
Future Electronics
Datasheet4 pages15 years ago
Electro Sonic
Datasheet20 pages11 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet27 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant