Panasonic ERJT14J222U

Res Anti-Pulse Thick Film 1210 2.2k Ohm 5% 1/2W ±200ppm/°C Molded Emboss T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance2.2 kΩ
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJT14J222U.

Newark
Datasheet6 pages5 years ago
Datasheet8 pages9 years ago
Master Electronics
Datasheet5 pages15 years ago
Panasonic SCT
Datasheet7 pages5 years ago

Inventory History

3 month trend:
-10.21%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.05
$ 0.05
Stock
102,564
1,503,967
1,503,967
Authorized Distributors
12
16
16
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJT14J222U.

Related Parts

Descriptions

Descriptions of Panasonic ERJT14J222U provided by its distributors.

Res Anti-Pulse Thick Film 1210 2.2k Ohm 5% 1/2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
Anti-Pulse Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-T14J222U
Anti-Pulse High Power Thick Film Chip Resistor, 2200 ½, 5 %, 0.5 W
Panasonic SCT
Anti-Pulse Chip Resistor 1210 5%, 2.2Kohm , 7 Re
RES, 2K2, 5%, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 2.2kohm; Product Range: ERJT14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-T14J222U

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance2.2 kΩ
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJT14J222U.

Newark
Datasheet6 pages5 years ago
Datasheet8 pages9 years ago
Master Electronics
Datasheet5 pages15 years ago
Panasonic SCT
Datasheet7 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant