Panasonic ERJ-14YJ222U

SMD Chip Resistor, 2.2 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance2.2 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ222U.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages2 years ago
Datasheet6 pages9 years ago
Datasheet7 pages11 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet5 pages15 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet2 pages13 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages19 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+9.55%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.026
$ 0.02
$ 0.018
$ 0.047
$ 0.069
$ 0.063
Stock
1,429,918
766,225
104,027
672,244
103,104
216,607
10,000
Authorized Distributors
16
14
9
9
12
4
3
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
2.2 kΩ
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
1210
1210
1210
1210
1210
1210
1210
Tolerance
5 %
5 %
5 %
5 %
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
500 mW
500 mW
250 mW
330 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C
200 ppm/°C
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-14YJ222U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-14YJ222U provided by its distributors.

SMD Chip Resistor, 2.2 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose
Res Thick Film 3.2 x 2.5 mm 2.2K Ohm 5% 0.5W(1/2W) 200ppm/ C Molded SMD Embossed Carrier T/R
Resistor;Thick Film;Res 2.2 Kilohms;Pwr-Rtg 0.5 W;Tol 5%;SMT;1210;Cut Tape
ERJ Series 1210 2.2 kOhm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistor, 2200 ½, 5 %, 0.5 W
Panasonic SCT
Res, Thick Film, 2K2, 5%, 0.5W, 1210, Reel; Resistance:2.2Kohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-14YJ222U.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14YJ222U.
  • ERJ14YJ222U

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance2.2 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ222U.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages2 years ago
Datasheet6 pages9 years ago
Datasheet7 pages11 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet5 pages15 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet2 pages13 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages19 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant