Panasonic ERJ1TNF1300U

SMD Chip Resistor, 130 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance130 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth3.2 mm
Height711.2 µm
Length6.4 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TNF1300U.

Master Electronics
Datasheet8 pages5 years ago
Future Electronics
Datasheet3 pages7 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Datasheet84 pages7 years ago
DigiKey
Datasheet6 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+16.36%

Alternate Parts

Price @ 1000
$ 0.263
$ 0.075
$ 0.075
Stock
56,256
7,920
7,920
Authorized Distributors
8
3
3
Resistance
130 Ω
130 Ω
130 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ1TNF1300U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ1TNF1300U provided by its distributors.

SMD Chip Resistor, 130 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision
Res Thick Film 2512 130 Ohm 1% 1W ±100ppm/°C Molded SMD Automotive Embossed T/R
130 Ohms 1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Resistor, thick film, SMD 2512 (6330), 130 Ω, 1 W, ±1 %, ERJ1TNF1300U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TNF1300U
  • ERJ1TNF1300U.

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance130 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth3.2 mm
Height711.2 µm
Length6.4 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TNF1300U.

Master Electronics
Datasheet8 pages5 years ago
Future Electronics
Datasheet3 pages7 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Datasheet84 pages7 years ago
DigiKey
Datasheet6 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant