Vishay CRCW2512130RFKEG

SMD Chip Resistor, 130 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
Number of Pins2
Weight40.511469 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating1 W
Resistance130 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height700 µm
Length6.2992 mm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512130RFKEG.

element14 APAC
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet10 pages8 years ago
Datasheet10 pages7 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Farnell
Datasheet8 pages11 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago
Datasheet8 pages11 years ago
TME
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago

Inventory History

3 month trend:
+59.94%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.121
$ 0.121
Stock
103,478
27
27
Authorized Distributors
11
4
4
Resistance
130 Ω
130 Ω
130 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW2512130RFKEG.

Related Parts

Descriptions

Descriptions of Vishay CRCW2512130RFKEG provided by its distributors.

SMD Chip Resistor, 130 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Res Thick Film 2512 130 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Avnet Japan
CRCW Series 2512 1 W 130 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
CRCW FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 130Ohm 1W
RESISTOR, THICK FILM, 130OHM, 1W, 1%; Product Range:VISHAY DALE - CRCW Series Thick Film Chip Resistor; Resistance:130ohm; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/K; Voltage Rating:500V; MSL:MSL 1 - Unlimited; Resistor Mounting:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW2512130RFKEG.

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
Number of Pins2
Weight40.511469 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating1 W
Resistance130 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height700 µm
Length6.2992 mm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512130RFKEG.

element14 APAC
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet10 pages8 years ago
Datasheet10 pages7 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Farnell
Datasheet8 pages11 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago
Datasheet8 pages11 years ago
TME
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago