Panasonic ERJ-U06F2703V

SMD Chip Resistor, 270 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight5.499807 mg
Technical
CompositionThick Film
Current Rating2 A
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance270 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U06F2703V.

Panasonic SCT
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Farnell
Datasheet3 pages11 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+23.95%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.013
$ 0.013
Stock
32,897
619,205
619,205
Authorized Distributors
7
17
17
Resistance
270 kΩ
270 kΩ
270 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-U06F2703V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-U06F2703V provided by its distributors.

SMD Chip Resistor, 270 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
THICK FILM CHIP RESISTOR, ANTI SULFUR,0 / 1%, 270KOHM
Anti-Sulfurated Thick Film Chip Resistors, 270000½, 1%, 0.125W
Panasonic SCT
ERJ Series Thick Film Resistor 0805 Case 270kOhms +/-1% 0.125W +/-100ppm/degC | Panasonic Electronic Components ERJU06F2703V
RESISTOR, ANTI-SULPHUR, 270K; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:270kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; MSL:MSL 1 - Unlimited; Resistor Mounting:SMD
Res, Thick Film, 270K, 1%, 0.125W, 0805; Resistance:270Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U06F2703V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU06F2703V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight5.499807 mg
Technical
CompositionThick Film
Current Rating2 A
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance270 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U06F2703V.

Panasonic SCT
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Farnell
Datasheet3 pages11 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant