Panasonic ERJ-6ENF2703V

Res Thick Film 0805 270K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance270 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF2703V.

element14 APAC
Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+7.46%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.025
$ 0.025
Stock
619,190
33,897
33,897
Authorized Distributors
17
7
7
Resistance
270 kΩ
270 kΩ
270 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6ENF2703V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6ENF2703V provided by its distributors.

Res Thick Film 0805 270K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
SMD Chip Resistor, 270 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision
Resistor, thick film, SMD 0805 (2012), 270 kΩ, 0.125 W, ±1 %, ERJ6ENF2703V
Resistor;Thick Film;Res 270 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;SMT;0805;Cut Tape
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 270kOhm 0.125W 1/8W
Precision Thick Film Chip Resistors / 0805 / 1% / 270000Ohm / 0,125W / T.C.R. -1
Precision Thick Film Chip Resistor, 270000 ½, 1 %, 0.125 W
Panasonic SCT
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Resistance technical notation: 270K Temperature range: -55 ... +155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 270 kOhm
THICK FILM RES, 270kOHM, 0.125W, 1%; Resistance:270kohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Series:ERJ; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes
RESISTOR, THICK FILM, 270KOHM, 125mW, 1%; RESISTOR, THICK FILM, 270KOHM, 125mW, 1%; Resistance:270kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 ^2012 Metric]; Resistor Element Type:Thick Film; Temperature Coefficient:± 200ppm/°C; No. of Pins:2

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF2703V
  • ERJ6ENF2703V.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance270 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF2703V.

element14 APAC
Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant