Panasonic ERJ-2RKF5111X

SMD Chip Resistor, 5.11 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance5.11 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF5111X.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet6 pages15 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet8 pages5 years ago
Datasheet84 pages7 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-4.30%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
3,426,922
6,011,643
6,011,643
Authorized Distributors
13
13
13
Resistance
5.11 kΩ
5.11 kΩ
5.11 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-2RKF5111X.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-2RKF5111X provided by its distributors.

SMD Chip Resistor, 5.11 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision
Res Thick Film 1.0 x 0.5 mm 5.11K Ohm 1% 0.1W(1/10W) 100ppm/ C Molded SMD Punched Carrier T/R
Thick Film Chip Res, 0402, 1/16W 1%; 5.11Kohm, 100Ppm, 7 Inch Reel
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor 卤1% 卤100ppm/C 5.11kOhm 0.1W 1/10W
THICK FILM, RESISTOR, 5.11KOHM, 63mW, ±0THICK FILM, RESISTOR, 5.11KOHM, 63mW, ±0.5%
Resistor;Thick Film;SMT;0402;1/16W 1%;Cut Tape;5.11Kohm
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 5110 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 5.11Kohms 1% AEC-Q200
RES, 5K11, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 5.11kohm; Product Range: -; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%
Resistor Type = Thick Film / Resistance kOhm = 5.11 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF5111X.
  • ERJ2RKF5111X

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance5.11 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF5111X.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet6 pages15 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet8 pages5 years ago
Datasheet84 pages7 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant