Vishay CRCW04025K11FKED

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 5110ohm, 50V, 1% +/-Tol, Surface Mount, 0402
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04025K11FKED.

IHS

Datasheet10 pages3 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+0.34%

CAD Models

Download Vishay CRCW04025K11FKED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
$ 0.005
Stock
15,806,887
8,809,672
8,809,672
Authorized Distributors
6
6
6
Resistance
5.11 kΩ
5.11 kΩ
5.11 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402FR-075K11L
Res General Purpose Thick Film 0402 5.11K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 5.11K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res General Purpose Thick Film 0402 5.11k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
TE ConnectivityCRG0402F4K7
RES SMD 4.7K OHM 1% 1/16W 0402 / 4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Yageo GroupRC0402FR-074K7L
Res General Purpose Thick Film 0402 4.7K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-075K6L
62.5Mw Thick Film Resistors 100Ppm/ 1% 5.6K 0402 Chip Resistor Surface Mount Rohs

Descriptions

Descriptions of Vishay CRCW04025K11FKED provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 5110ohm, 50V, 1% +/-Tol, Surface Mount, 0402
CRCW FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 5.11kOhm 0.063W 1/16W
CRCW Series 0402 100 mW 5.11 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
RESISTOR;THICK FILM;5.11 KILOHMS;0.063 W;1%;SMT;0402;TCR 37 PPM/DEGC
RES SMD 5.11K OHM 1% 1/16W 0402
Res, Thick Film, 5K11, 1%, 0.063W, 0402, Reel; Resistance:5.11Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04025K11FKED.
RES, 5K11, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 5.11kohm; Product Range: CRCW e3 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; Reel Quantity: 10000; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW04025K11FKED.