Panasonic ERJ-12SF1330U

Res Thick Film 2010 133 Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5125
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating750 mW
Resistance133 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height711.2 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF1330U.

Master Electronics
Datasheet8 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Arrow Electronics
Datasheet3 pages13 years ago
_legacy Avnet
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet5 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.043
$ 0.043
Stock
99,125
175,890
175,890
Authorized Distributors
6
8
8
Resistance
133 Ω
133 Ω
133 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-12SF1330U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-12SF1330U provided by its distributors.

Res Thick Film 2010 133 Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 2010, 3/4W 1% 133ohm, 7 inch reel
Resistor, thick film, SMD 2010 (5025), 133 Ω, 0.75 W, ±1 %, ERJ12SF1330U
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 133Ohm 0.75W 3/4W
Precision Thick Film Chip Resistor, 133 ½, 1 %, 0.75 W
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12SF1330U
  • ERJ12SF1330U.

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5125
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating750 mW
Resistance133 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height711.2 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF1330U.

Master Electronics
Datasheet8 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Arrow Electronics
Datasheet3 pages13 years ago
_legacy Avnet
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant