Vishay CRCW2010133RFKEF

SMD Chip Resistor, 133 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Number of Pins2
Weight25.486221 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating750 mW
Resistance133 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Height700 µm
Length5.0038 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW2010133RFKEF.

Newark
Datasheet10 pages7 years ago
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.098
$ 0.098
Stock
37,712
30
30
Authorized Distributors
4
3
3
Resistance
133 Ω
133 Ω
133 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW2010133RFKEF.

Related Parts

Descriptions

Descriptions of Vishay CRCW2010133RFKEF provided by its distributors.

SMD Chip Resistor, 133 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Res Thick Film 2010 133 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R
RESISTOR, THICK FILM, 133 OHM, 750mW, 1%
2010 (5025Metric) FIXED RESISTOR CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 133Ohm ±100ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Number of Pins2
Weight25.486221 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating750 mW
Resistance133 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Height700 µm
Length5.0038 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW2010133RFKEF.

Newark
Datasheet10 pages7 years ago
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago