Intel / Altera EPF10K30AQC208-3N

FPGA FLEX 10KA Family 30K Gates 1728 Cells 125MHz CMOS Technology 3.3V 208-Pin PQFP
Datasheet

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency125 MHz
Max Frequency125 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size1.5 kB
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates69000
Number of I/Os147
Number of Logic Blocks (LABs)216
Number of Logic Elements/Cells1728
Operating Supply Current10 mA
Operating Supply Voltage3.3 V
RAM Size1.5 kB
Schedule B8542390000
Speed Grade3

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K30AQC208-3N.

_legacy Avnet
Datasheet128 pages23 years ago
iiiC
Datasheet128 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 33.38
$ 64.584
$ 64.584
Stock
243,058
93,173
93,173
Authorized Distributors
2
2
2
Case/Package
PQFP
PQFP
PQFP
Number of Pins
208
208
208
Number of Logic Blocks (LABs)
216
216
216
Number of Logic Elements/Cells
1728
1728
1728
Number of I/Os
147
147
147
Number of Gates
69000
69000
69000
RAM Size
1.5 kB
1.5 kB
1.5 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EPF10K30AQC208-3N.

Related Parts

Descriptions

Descriptions of Intel / Altera EPF10K30AQC208-3N provided by its distributors.

FPGA FLEX 10KA Family 30K Gates 1728 Cells 125MHz CMOS Technology 3.3V 208-Pin PQFP
EMBEDDED PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, 0.9ns, CMOS, PQFP208
FPGA - Field Programmable Gate Array FPGA - Flex 10K 216 LABs 147 IOs
Lead Free REGISTERED CMOS COMMERCIAL FPGA 70C 10mA 1.5kB 0.9ns
Product Description Demo for Development.

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K30AQC208-3/N
  • EPF10K30AQC2083N

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency125 MHz
Max Frequency125 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size1.5 kB
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates69000
Number of I/Os147
Number of Logic Blocks (LABs)216
Number of Logic Elements/Cells1728
Operating Supply Current10 mA
Operating Supply Voltage3.3 V
RAM Size1.5 kB
Schedule B8542390000
Speed Grade3

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K30AQC208-3N.

_legacy Avnet
Datasheet128 pages23 years ago
iiiC
Datasheet128 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements