Intel / Altera EP1K30QI208-2

FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 208-Pin PQFP
In Stock
Datasheet

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency200 MHz
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.625 V
Memory Size3 kB
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Number of Gates119000
Number of I/Os147
Number of Logic Blocks (LABs)216
Number of Logic Elements/Cells1728
Operating Supply Current5 mA
Operating Supply Voltage2.5 V
RAM Size3 kB
Speed Grade2

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K30QI208-2.

_legacy Avnet
Datasheet86 pages24 years ago
iiiC
Datasheet86 pages0 years ago

Alternate Parts

Price @ 1000
$ 23.52
$ 23.52
Stock
60,489
96,810
96,810
Authorized Distributors
0
1
1
Case/Package
PQFP
PQFP
PQFP
Number of Pins
208
208
208
Number of Logic Blocks (LABs)
216
216
216
Number of Logic Elements/Cells
1728
1728
1728
Number of I/Os
147
147
147
Number of Gates
119000
119000
119000
RAM Size
3 kB
3 kB
3 kB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP1K30QI208-2.

Related Parts

Descriptions

Descriptions of Intel / Altera EP1K30QI208-2 provided by its distributors.

FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 208-Pin PQFP
MIXED CMOS INDUSTRIAL 2000 FPGA 85C 5mA 3kB 0.4ns
ACEX FPGA 1728 Logic Elements <NV
Loadable PLD, 0.4ns, CMOS, PQFP208
French Electronic Distributor since 1988

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency200 MHz
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.625 V
Memory Size3 kB
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Number of Gates119000
Number of I/Os147
Number of Logic Blocks (LABs)216
Number of Logic Elements/Cells1728
Operating Supply Current5 mA
Operating Supply Voltage2.5 V
RAM Size3 kB
Speed Grade2

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K30QI208-2.

_legacy Avnet
Datasheet86 pages24 years ago
iiiC
Datasheet86 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant