Intel / Altera EPCS16SI8N

FPGA - Configuration Memory IC - Ser. Config Mem Flash 16Mb 40 MHz
$ 18.809
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPCS16SI8N.

IHS

Datasheet40 pages16 years ago
Datasheet40 pages16 years ago

Augswan

Upverter

element14 APAC

Factory Futures

Inventory History

3 month trend:
-14.38%

CAD Models

Download Intel / Altera EPCS16SI8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-03-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-22
LTD Date2018-11-02

Related Parts

Intel / AlteraEPCS4SI8N
MCU 32-bit MCF51QE ColdFire RISC 128KB Flash 2.5V/3.3V Automotive 80-Pin LQFP Tray
Intel / AlteraEPCS1SI8
EPCS1 Tin/Lead (Sn/Pb) 3A991.B.1.B.1 Tube ics fpga configuration 3.9mm 0.00005A 1Mb 3.3V
Intel / AlteraEPCS4SI8
Serial Configuration Devices (EPCS1, EPCS4, EPCS16, EPCS64, and EPCS128)
NXP SemiconductorsS9S08SG8E2MSC
8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOIC 8
NXP SemiconductorsMC9S08SH4MSC
S08SH 8-bit MCU, S08 core, 4KB Flash, 40MHz, SOIC 8
NXP SemiconductorsMC9S08SH4CSC
8 Bit MCU, S08 Family S08SH Series Microcontrollers, 40 MHz, 4 KB, 8 Pins, SOIC

Descriptions

Descriptions of Intel / Altera EPCS16SI8N provided by its distributors.

FPGA - Configuration Memory IC - Ser. Config Mem Flash 16Mb 40 MHz
2MB 16MX1 2.7V 50¦ÌA 3.6V 20MHz Serial 1bit SOIC-8 4.9mm*390cm*1.75mm
Flash Serial 3.3V 16M-bit 8-Pin SOIC Tube
Epcs Series 2.7 To 3.6 V 16 Mb Smt Serial Configuration (Epcs) Device - Soic-8
SOIC-8 Memory - Configuration Proms for FPGAs ROHS
SERIAL CONFIGURATION DEVICE Configuration Memory, 2MX8, PDSO8
Serial config. device, SOIC8, 16 Mbits
LTB IC FLASH MEM SERIAL CONFIG 16K 3.3V
Serial Flash Configuration Device
EPCS16 Nickel/Palladium/Gold (Ni/Pd/Au) 3A991.B.1.B.1 Tube ics fpga configuration 3.9mm 0.015mA 16Mb 3.3V
Configuration Device 8-Pin SOIC
SERIAL CONFIG MEMORY, 16M, SOIC8; Memory Type:Flash; Interface Type:Serial; Memory Size:16Mbit; Frequency:20MHz; Voltage, Memory Vcc:3.3V; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:SOIC; No.;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPCS16SI8N.