NXP Semiconductors MC9S08SH4CSC

8 Bit MCU, S08 Family S08SH Series Microcontrollers, 40 MHz, 4 KB, 8 Pins, SOIC
$ 2.284
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08SH4CSC.

Augswan

Datasheet343 pages13 years ago

IHS

Freescale Semiconductor

Newark

Inventory History

3 month trend:
-2.48%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-11-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-12-17
LTD Date2026-09-17

Related Parts

NXP SemiconductorsMC9S08SH8CSC
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 8-Pin SOIC N Rail
NXP SemiconductorsMC9S08SH8MSC
S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 8-SOIC
NXP SemiconductorsMC9S08QD4CSC
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 8-Pin SOIC N Rail

Descriptions

Descriptions of NXP Semiconductors MC9S08SH4CSC provided by its distributors.

8 Bit MCU, S08 Family S08SH Series Microcontrollers, 40 MHz, 4 KB, 8 Pins, SOIC
S08SH 8-bit MCU, S08 core, 4KB Flash, 40MHz, SOIC 8
MCU 8-Bit HCS08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC N Rail
2.7V~5.5V 40MHz 2KB FLASH 4KB LVD,POR,PWM,WDT 5 2.7V 5.5V 40MHz I2C,LINbus,SCI,SPI A/D 4x10b 8bit S08 SOIC-8 5mm*4mm*1.5mm
IC, 8BIT MCU, HCS08, 40MHZ, SOIC-8; Controller Family/Series:HCS08; Core Size:8 bit; No. of I/O's:5; Program Memory Size:4KB; RAM Memory Size:256Byte; CPU Speed:40MHz; No. of Timers:2; Digital IC Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP