Intel / Altera EPCS4SI8N

512KB 8Mx8 2.7V 100mA 3.6V 133MHz Serial 8bit SOIC-8 SMD mount 4.9mm*390cm*1.75mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPCS4SI8N.

IHS

Datasheet40 pages16 years ago
Datasheet40 pages16 years ago

element14 APAC

Factory Futures

Augswan

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera EPCS4SI8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-02-22
LTD Date2018-11-02

Related Parts

Intel / AlteraEPCS4SI8
Serial Configuration Devices (EPCS1, EPCS4, EPCS16, EPCS64, and EPCS128)
Intel / AlteraEPCS16SI8N
2MB 16MX1 2.7V 50μA 3.6V 20MHz Serial 1bit SOIC-8 SMD mount 4.9mm*390cm*1.75mm
Intel / AlteraEPCS1SI8
Serial Configuration Devices (EPCS1, EPCS4, EPCS16, EPCS64, and EPCS128)
NXP SemiconductorsS9S08SG8E2MSC
8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOIC 8
NXP SemiconductorsMC9S08SH4CSC
8 Bit MCU, S08 Family S08SH Series Microcontrollers, 40 MHz, 4 KB, 8 Pins, SOIC
NXP SemiconductorsMC9S08SH8MSC
S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 8-SOIC

Descriptions

Descriptions of Intel / Altera EPCS4SI8N provided by its distributors.

512KB 8Mx8 2.7V 100mA 3.6V 133MHz Serial 8bit SOIC-8 SMD mount 4.9mm*390cm*1.75mm
Flash Serial 3.3V 4M-bit 8-Pin SOIC Tube
SERIAL CONFIGURATION DEVICE Configuration Memory, 512KX8, PDSO8
IC,MEM FLASH SERIAL 4MBIT RoHS
SOP-8 Memory - Configuration Proms for FPGAs ROHS
Configuration Device 8-Pin SOIC
SERIAL CONFIG MEMORY, 4M, SOIC8; Memory Type:Flash; Interface Type:Serial; Memory Size:4Mbit; Frequency:20MHz; Voltage, Memory Vcc:3.3V; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:SOIC; No. ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPCS4SI-8N
  • EPCS4SI8N.