Intel / Altera EP4CGX30BF14I7N

FPGA Cyclone® IV GX Family 29440 Cells 60nm Technology 1.2V 169-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins169
Technical
Data Rate2.5 Gbps
Max Frequency200 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.24 V
Memory Size135 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.16 V
Number of GPIO72
Number of I/Os72
Number of Logic Blocks (LABs)1840
Number of Logic Elements/Cells29440
Number of Transceivers4
Operating Supply Voltage1.2 V
RAM Size135 kB
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX30BF14I7N.

LKR
Datasheet44 pages17 years ago
SHENGYU ELECTRONICS
Datasheet14 pages21 years ago
Upverter
Datasheet44 pages17 years ago
Arrow Electronics
Datasheet14 pages21 years ago

Inventory History

3 month trend:
+5.56%

Alternate Parts

Price @ 1000
$ 119.6
$ 104.135
$ 104.135
Stock
49,779
123,833
123,833
Authorized Distributors
3
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
169
169
169
Number of Logic Blocks (LABs)
1840
1840
1840
Number of Logic Elements/Cells
29440
29440
29440
Number of I/Os
72
72
72
Number of Gates
-
-
-
RAM Size
135 kB
135 kB
135 kB
Min Supply Voltage
1.16 V
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
1.24 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CGX30BF14I7N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CGX30BF14I7N provided by its distributors.

FPGA Cyclone® IV GX Family 29440 Cells 60nm Technology 1.2V 169-Pin FBGA
Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA169
Lead Free 2003 RoHS Compliant BALL FPGA 100C 135kB 200MHz 1.24V
29440 1840 BGA-169 Programmable Logic Device (CPLDs/FPGAs) ROHS
IC FPGA 72 I/O 169FBGA Cyclone IV GX
RICHTEK RT9702GB POWER LOAD SWITCH, HIGH SIDE, SOT-23-5

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins169
Technical
Data Rate2.5 Gbps
Max Frequency200 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.24 V
Memory Size135 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.16 V
Number of GPIO72
Number of I/Os72
Number of Logic Blocks (LABs)1840
Number of Logic Elements/Cells29440
Number of Transceivers4
Operating Supply Voltage1.2 V
RAM Size135 kB
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX30BF14I7N.

LKR
Datasheet44 pages17 years ago
SHENGYU ELECTRONICS
Datasheet14 pages21 years ago
Upverter
Datasheet44 pages17 years ago
Arrow Electronics
Datasheet14 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements