Intel / Altera EP4CGX30BF14C7N

FPGA Cyclone® IV GX Family 29440 Cells 60nm Technology 1.2V 169-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins169
Technical
Data Rate2.5 Gbps
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size135 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of GPIO72
Number of I/Os72
Number of Logic Blocks (LABs)1840
Number of Logic Elements/Cells29440
Number of Transceivers4
Operating Supply Voltage1.2 V
RAM Size135 kB
Schedule B8542390000
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX30BF14C7N.

Upverter
Datasheet44 pages17 years ago
SHENGYU ELECTRONICS
Datasheet14 pages21 years ago

Inventory History

3 month trend:
-6.90%

Alternate Parts

Price @ 1000
$ 104.135
$ 119.6
$ 119.6
Stock
123,833
49,791
49,791
Authorized Distributors
2
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
169
169
169
Number of Logic Blocks (LABs)
1840
1840
1840
Number of Logic Elements/Cells
29440
29440
29440
Number of I/Os
72
72
72
Number of Gates
-
-
-
RAM Size
135 kB
135 kB
135 kB
Min Supply Voltage
1.16 V
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
1.24 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CGX30BF14C7N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CGX30BF14C7N provided by its distributors.

FPGA Cyclone® IV GX Family 29440 Cells 60nm Technology 1.2V 169-Pin FBGA
Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA169
Lead Free OTHER 2003 RoHS Compliant FPGA 85C 135kB 200MHz 1.24V
IC FPGA 72 I/O 169FBGA Cyclone IV GX
Ferrite Cores & Accessories P9X5 N48 250 + 3%-3%

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins169
Technical
Data Rate2.5 Gbps
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size135 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of GPIO72
Number of I/Os72
Number of Logic Blocks (LABs)1840
Number of Logic Elements/Cells29440
Number of Transceivers4
Operating Supply Voltage1.2 V
RAM Size135 kB
Schedule B8542390000
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX30BF14C7N.

Upverter
Datasheet44 pages17 years ago
SHENGYU ELECTRONICS
Datasheet14 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements