Intel / Altera EP4CGX22CF19C8N

FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 324-Pin FBGA Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins324
Technical
Data Rate2.5 Gbps
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size94.5 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of GPIO150
Number of I/Os150
Number of Logic Blocks (LABs)1330
Number of Logic Elements/Cells21280
Number of Transceivers4
Operating Supply Voltage1.2 V
RAM Size94.5 kB
Speed Grade8

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX22CF19C8N.

Upverter
Datasheet44 pages17 years ago
Augswan
Datasheet97 pages21 years ago

Inventory History

3 month trend:
-18.64%

Alternate Parts

Price @ 1000
$ 61.87
$ 68.06
$ 68.06
Stock
133,215
41,407
41,407
Authorized Distributors
5
0
0
Case/Package
FBGA
FBGA
FBGA
Number of Pins
324
324
324
Number of Logic Blocks (LABs)
1330
1330
1330
Number of Logic Elements/Cells
21280
21280
21280
Number of I/Os
150
150
150
Number of Gates
-
-
-
RAM Size
94.5 kB
94.5 kB
94.5 kB
Min Supply Voltage
1.16 V
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
1.24 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CGX22CF19C8N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CGX22CF19C8N provided by its distributors.

FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 324-Pin FBGA Tray
Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA324
Lead Free OTHER 2003 RoHS Compliant FPGA 85C 94.5kB 200MHz 1.24V
IC FPGA 150 I/O 324FBGA Cyclone IV GX
21280LogC 1330LABs 150I/O BGA324
Product Description Demo for Development.

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins324
Technical
Data Rate2.5 Gbps
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size94.5 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of GPIO150
Number of I/Os150
Number of Logic Blocks (LABs)1330
Number of Logic Elements/Cells21280
Number of Transceivers4
Operating Supply Voltage1.2 V
RAM Size94.5 kB
Speed Grade8

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX22CF19C8N.

Upverter
Datasheet44 pages17 years ago
Augswan
Datasheet97 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements