Intel / Altera EP4CE22F17I7

FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin TFBGA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency200 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.24 V
Memory Size74.3 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.16 V
Number of I/Os153
Number of Logic Blocks (LABs)1395
Number of Logic Elements/Cells22320
Operating Supply Voltage1.2 V
RAM Size74.3 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE22F17I7.

SHENGYU ELECTRONICS
Datasheet14 pages21 years ago
iiiC
Datasheet44 pages17 years ago
Arrow Electronics
Datasheet14 pages21 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 96.7
$ 87.91
$ 87.91
Stock
140,216
202,087
202,087
Authorized Distributors
3
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
1395
1395
1395
Number of Logic Elements/Cells
22320
22320
22320
Number of I/Os
153
153
153
Number of Gates
-
-
-
RAM Size
74.3 kB
74.3 kB
74.3 kB
Min Supply Voltage
1.16 V
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
1.24 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CE22F17I7.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CE22F17I7 provided by its distributors.

FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin TFBGA
Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PBGA256
2003 RoHS Compliant BALL Active FPGA 100C 74.3kB 200MHz 1.24V
IC FPGA 153 I/O 256FBGA Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency200 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.24 V
Memory Size74.3 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.16 V
Number of I/Os153
Number of Logic Blocks (LABs)1395
Number of Logic Elements/Cells22320
Operating Supply Voltage1.2 V
RAM Size74.3 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE22F17I7.

SHENGYU ELECTRONICS
Datasheet14 pages21 years ago
iiiC
Datasheet44 pages17 years ago
Arrow Electronics
Datasheet14 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements