Intel / Altera EP4CGX22CF19C7N

FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 324-Pin TFBGA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins324
Technical
Data Rate2.5 Gbps
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size94.5 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of GPIO150
Number of I/Os150
Number of Logic Blocks (LABs)1330
Number of Logic Elements/Cells21280
Number of Macrocells21280
Number of Transceivers4
Operating Supply Voltage1.2 V
RAM Size94.5 kB
Schedule B8542390000
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX22CF19C7N.

Upverter
Datasheet44 pages17 years ago
Farnell
Datasheet44 pages17 years ago
LKR
Datasheet44 pages17 years ago
Factory Futures
Datasheet488 pages11 years ago

Inventory History

3 month trend:
+238%

Alternate Parts

Price @ 1000
$ 77.35
$ 92.81
$ 92.81
Stock
134,332
83,843
83,843
Authorized Distributors
3
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
324
324
324
Number of Logic Blocks (LABs)
1330
1330
1330
Number of Logic Elements/Cells
21280
21280
21280
Number of I/Os
150
150
150
Number of Gates
-
-
-
RAM Size
94.5 kB
94.5 kB
94.5 kB
Min Supply Voltage
1.16 V
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
1.24 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CGX22CF19C7N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CGX22CF19C7N provided by its distributors.

FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 324-Pin TFBGA
Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA324
ALTERA EP4CGX22CF19C7N FPGA, CYCLONE IV GX, 22K, 324FBGA
Lead Free OTHER 2003 RoHS Compliant FPGA 85C 94.5kB 200MHz 1.24V
Product Description Demo for Development.
IC MPU/RESET CIRC 4.63V SC70-4
FPGA, CYCLONE IV GX, 22K, 324FBGA; No. of Logic Blocks: 1330; No. of Macrocells: 21280; FPGA Family: Cyclone IV; Logic Case Style: FBGA; No. of Pins: 324Pins; No. of Speed Grades: 7; Total RAM Bits: 756Kbit; No. of I/O's: 150I/O's; Clock Management: PLL; Core Supply Voltage Min: 1.16V; Core Supply Voltage Max: 1.24V; I/O Supply Voltage: 3.3V; Operating Frequency Max: 472.5MHz; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Core Supply Voltage Range: 1.16V to 1.24V; Logic Function Number: FPGA; Operating Temperature Max: 85°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +85°C

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins324
Technical
Data Rate2.5 Gbps
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size94.5 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of GPIO150
Number of I/Os150
Number of Logic Blocks (LABs)1330
Number of Logic Elements/Cells21280
Number of Macrocells21280
Number of Transceivers4
Operating Supply Voltage1.2 V
RAM Size94.5 kB
Schedule B8542390000
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX22CF19C7N.

Upverter
Datasheet44 pages17 years ago
Farnell
Datasheet44 pages17 years ago
LKR
Datasheet44 pages17 years ago
Factory Futures
Datasheet488 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements