Intel / Altera EP3C25F256C8N

FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Frequency402 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size74.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os156
Number of Logic Blocks (LABs)1539
Number of Logic Elements/Cells24624
Number of Macrocells24624
Operating Supply Voltage1.2 V
RAM Size74.3 kB
TerminationSMD/SMT
Dimensions
Height1.8 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C25F256C8N.

Newark
Datasheet34 pages17 years ago
LKR
Datasheet14 pages14 years ago
element14 APAC
Datasheet202 pages17 years ago
iiiC
Datasheet14 pages14 years ago
Burklin Elektronik
Datasheet14 pages14 years ago
SHENGYU ELECTRONICS
Datasheet5 pages15 years ago
element14
Datasheet350 pages14 years ago
Datasheet360 pages14 years ago
Datasheet528 pages15 years ago
Farnell
Datasheet6 pages0 years ago
Future Electronics
Datasheet154 pages15 years ago
Factory Futures
Datasheet8 pages17 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 97.65
$ 98.08
$ 98.08
Stock
314,396
40,847
40,847
Authorized Distributors
1
0
0
Case/Package
FBGA
FBGA
FBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
1539
1539
1539
Number of Logic Elements/Cells
24624
24624
24624
Number of I/Os
156
156
156
Number of Gates
-
-
-
RAM Size
74.3 kB
74.3 kB
74.3 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP3C25F256C8N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP3C25F256C8N provided by its distributors.

FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA
Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256
CYCLONE III FPGA 25K, SMD, 3C25F256; No. of Logic Blocks:1539; No. of Macrocells:24624; FPGA Family:Cyclone III; Logic Case Style:BGA; No. of Pins:256Pins; No. of Speed Grades:8; Total RAM Bits:608256Kbit; No. of I/O s:156I/O s; RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Frequency402 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size74.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os156
Number of Logic Blocks (LABs)1539
Number of Logic Elements/Cells24624
Number of Macrocells24624
Operating Supply Voltage1.2 V
RAM Size74.3 kB
TerminationSMD/SMT
Dimensions
Height1.8 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C25F256C8N.

Newark
Datasheet34 pages17 years ago
LKR
Datasheet14 pages14 years ago
element14 APAC
Datasheet202 pages17 years ago
iiiC
Datasheet14 pages14 years ago
Burklin Elektronik
Datasheet14 pages14 years ago
SHENGYU ELECTRONICS
Datasheet5 pages15 years ago
element14
Datasheet350 pages14 years ago
Datasheet360 pages14 years ago
Datasheet528 pages15 years ago
Farnell
Datasheet6 pages0 years ago
Future Electronics
Datasheet154 pages15 years ago
Factory Futures
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements