Vishay MKP1848 650 454Y5

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
$ 22.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848 650 454Y5.

IHS

Datasheet20 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+75.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
Film Capacitor, MKP1848C Series, 50 F, 5%, PP (Polypropylene), 500 V RoHS Compliant: Yes
Yageo GroupC4AEGBW5500A3LJ
Cap Film 50uF 450V PP 5% (42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0025 Ohm 85C Bulk
PanasonicEZP-E50506MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
Cap Film 50uF 450V PP 10% (41.5 X 28 X 42.5mm) Radial 37.5mm 0.004 Ohm 105C Bulk

Descriptions

Descriptions of Vishay MKP1848 650 454Y5 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
Cap Film 50uF 450V PP 5% (57.5 X 30 X 45mm) Radial 52.5mm 0.005 Ohm 105°C Bulk
Avnet Japan
CAP FILM 50UF 5% 450VDC RAD 4LD
MKP 50µF ±5% 450Vdc radial pitch 52.5 4pins P2=20.3
50¦ÌF ¡À5% 52.5mm 450V 8.5m¦¸ 57.5mm*30mm*45mm
CAPACITOR, MKP, 500V, 50UF; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:50µF; Capacitance Tolerance:± 5%; Voltage Rating:500V; ESR:0.0085ohm; Life Time @ Temperature:100000 hours @ 40°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:52.5mm; SVHC:No SVHC (15-Dec-2010); External Depth:30mm; External Length / Height:45mm; External Width:57.5mm; Lead Diameter:1.2mm; Lead Length:6mm; No. of Pins:4; Operating Lifetime:100000h; Operating Temperature Max:105°C; Series:MKP 1848 DC-Link

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1848650454Y5