Stancor STA-5712-4

Power Supply, Wall Plug; 120 V /- 10% @ 60 Hz; 1200 mA (Output); +5% (Combined)
$ 46.29
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)STA-5712-401Bulk
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor STA-5712-4.

Master Electronics

Datasheet4 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

TDK-LambdaCC6-2412SF-E
DC-DC Converters, On-board type, Output: 6W, 12V, Isolated type, Option: DIP type
TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
Mean WellRS-25-12
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 25.2 W, 12 VDC, 2.1 A
Mean WellRPS-60-12
Analogue Output Adapter Module, 14 Bit, 4 Analogue Outputs For Current Or Voltage
Mean WellRS-75-12
RS-75 Series 72 W Single Output 12 V AC/DC Switching Power Supply
Murata Power SolutionsMEE1S0512SC
MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4

Descriptions

Descriptions of Stancor STA-5712-4 provided by its distributors.

Power Supply, Wall Plug; 120 V /- 10% @ 60 Hz; 1200 mA (Output); +5% (Combined)
AC/DC Power Supply Single-OUT 12V 1.2A
Plug-In Adapter Single-OUT 12V 1.2A
External Plug-In Power Supply; No. of Outputs:1; Output Current:1.2A; Output Voltage:12VDC; External Depth:3.4"; External Height:2.2"; External Width:2.6"; Size:70.5 x 57.0 x 44.6 mm; Terminal Type:2.1 x 5.5mm Plug; Weight:1.46lb ;RoHS Compliant: Yes

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer