Mean Well RS-25-12

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 25.2 W, 12 VDC, 2.1 A
$ 9.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RS-25-12.

IHS

Datasheet2 pages3 years ago

Upverter

Future Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-12.71%

CAD Models

Download Mean Well RS-25-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellEPS-25-12
EPS-25 Series 25.2 W 12 V 85 to 264V Input 12 VDC Output AC-DC Power Supply
Mean WellAPV-25-12
LED Power Supply (CV) 25W 12Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellPS-25-12
PS Series 25.2 W Single Output 12V AC/DC High Reliability Switching Power Supply

Descriptions

Descriptions of Mean Well RS-25-12 provided by its distributors.

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 25.2 W, 12 VDC, 2.1 A
Power Supply; module; 25.2W; 12V; 2.1A; 88-264VAC; 125-373VDC
AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
POWER SUPPLY, AC-DC,12V,2.1A,88-264V IN, ENCLOSED, PNL MNT, EMBEDDED,25W, RS SERIES
RS-25 Series 25.2 W Single Output 12 V AC/DC Switching Power Supply
Mean Well RS-25-12 SMPSU 25W 12V DC 2.1A Enclosed Case Screw Terminals
25W 1 88V(AC),125V(DC) 264V(AC),373V(DC) 0.5% 2.1A 12V 78mm*51mm*28mm
RS-25-12 MEAN WELL AC-DC 12 Volt 2.1 Amp 25 Watt Power Supply +More!
12Vdc 2.1A 12Vdc Power Supply Enclosed Power Supply 12V 2.1A
Switching Power Supplies 25.2W 12V 2.1A
O/P +12V2.1A; G3; AC/DC; Enclosed Type
Power Supply, Ac-Dc, 12V, 2.1A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:25.2W; Output Voltage - Output 1:12V; Output Current - Output 1:2.1A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RS-25-12
AC-DC Enclosed - G3 Series - RS

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS25-12