Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEE1S0512SC

MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4
$ 4.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S0512SC.

IHS

Datasheet16 pages4 years ago

Newark

Future Electronics

Sager Power Systems

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata Power Solutions MEE1S0512SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNMR101C
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Murata Power SolutionsMER1S0515SC
DC DC CONVERTER 15V 1W / Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Murata Power SolutionsMEE1S0515SC
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP

Descriptions

Descriptions of Murata Power Solutions MEE1S0512SC provided by its distributors.

MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 83 mA, Unregulated, SIP
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module
Isolated DC/DC Converters - Through Hole 1W 5-12V SIP4 1KVDC DC/DC
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Murata DCDC, MEE1, 4.5 ¡ú 5.5 V , 12V , 1W
CONVERTER, DC/DC, SIP4, 5-12V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:5V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:83mA; Output Power Max:1W; DC / DC Converter Case Style:SIP; Depth:11.48mm; Width:6mm; Height:10mm; DC / DC Converter Mounting:Through Hole; Input Voltage:5V; Input Voltage VDC:5V; Output Current:83A; Output Voltage:12V; Power Rating:1W; SVHC:No SVHC (18-Jun-2012); Supply Voltage:5V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc