United Chemi-Con EMVL100ADA221MHA0G

Cap Aluminum 220uF 10V 20% (8 X 10mm) SMD 141mA 5000h 105°C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
FeaturesGeneral Purpose
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current141 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height - Seated (Max)10.3124 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVL100ADA221MHA0G.

Electro Sonic
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.305
$ 0.313
$ 0.313
Stock
2,100
106,874
106,874
Authorized Distributors
2
2
2
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
141 mA
141 mA
141 mA
Height - Seated (Max)
10.3124 mm
8.001 mm
8.001 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EMVL100ADA221MHA0G.

Related Parts

Descriptions

Descriptions of United Chemi-Con EMVL100ADA221MHA0G provided by its distributors.

Cap Aluminum 220uF 10V 20% (8 X 10mm) SMD 141mA 5000h 105°C T/R
CAP ALUM 220UF 20% 10V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
FeaturesGeneral Purpose
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current141 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height - Seated (Max)10.3124 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVL100ADA221MHA0G.

Electro Sonic
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant