United Chemi-Con EMLA250ADA101MF80G

Cap Aluminum 100uF 25V 20% (6.3 X 7.7mm) SMD 230mA 3000h 105°C Cardboard T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
FeaturesGeneral Purpose
Impedance700 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current230 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height - Seated (Max)8.001 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMLA250ADA101MF80G.

Electro Sonic
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-0.97%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.156
$ 0.156
Stock
36,441
450,964
450,964
Authorized Distributors
4
7
7
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
1000 hours
1000 hours
Ripple Current
230 mA
100 mA
100 mA
Height - Seated (Max)
8.001 mm
7.6962 mm
7.6962 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EMLA250ADA101MF80G.

Related Parts

Descriptions

Descriptions of United Chemi-Con EMLA250ADA101MF80G provided by its distributors.

Cap Aluminum 100uF 25V 20% (6.3 X 7.7mm) SMD 230mA 3000h 105°C Cardboard T/R
Taped / Capacitor, Aluminum, 25 V, Cap.100 , Dia.6 , Leng.7
CAP ALUM 100UF 20% 25V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
FeaturesGeneral Purpose
Impedance700 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current230 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height - Seated (Max)8.001 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMLA250ADA101MF80G.

Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant