Taiyo Yuden EMK316BBJ226MLHT

Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X5R, 1206 [3216 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height1.9 mm
Length3.2004 mm
Max Length3.5 mm
Max Thickness1.9 mm
Max Width1.9 mm
Min Length2.9 mm
Min Thickness1.3 mm
Min Width1.3 mm
Thickness1.8034 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK316BBJ226MLHT.

Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet1 page4 years ago
Upverter
Datasheet53 pages3 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-26.37%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.146
$ 0.231
$ 0.09
$ 0.266
$ 0.133
$ 0.096
$ 0.361
$ 0.675
$ 0.167
Stock
396,087
2,542,833
547,997
1,073,154
215,669
7,338,928
326,272
194,929
41,682
19,056
Authorized Distributors
12
10
6
9
12
9
10
11
6
5
Capacitance
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
1206
1206
1206
1206
1206
1206
1206
1206
1206
Ceramic
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
-
Height
1.9 mm
1.6 mm
1.6 mm
1.6 mm
1.6 mm
1.4 mm
-
1.6 mm
1.6 mm
-

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden EMK316BBJ226MLHT.

Related Parts

Descriptions

Descriptions of Taiyo Yuden EMK316BBJ226MLHT provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X5R, 1206 [3216 Metric]
Cap Ceramic 22uF 16V X5R 20% Pad SMD 1206 85C Low ESR Automotive AEC-Q200 T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 16V, 22 uF, ± 20 %, 1206, X5R, RoHS
Taiyo Yuden SCT
CAP, AEC-Q200, 22UF, 16V, MLCC, 1206; Capacitance: 22µF; Voltage(DC): 16V; Capacitor Case / Package: 1206 ^3216 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: M Series 29AH2607

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height1.9 mm
Length3.2004 mm
Max Length3.5 mm
Max Thickness1.9 mm
Max Width1.9 mm
Min Length2.9 mm
Min Thickness1.3 mm
Min Width1.3 mm
Thickness1.8034 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK316BBJ226MLHT.

Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet1 page4 years ago
Upverter
Datasheet53 pages3 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant