Taiyo Yuden EMK107BJ224KA-T

Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.22 uF, ± 10 %, 0603, X5R/B, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Capacitance220 nF
DielectricX7R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance10 %
Voltage16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Thickness900 µm
Max Width900 µm
Min Length1.5 mm
Min Thickness700 µm
Min Width700 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK107BJ224KA-T.

Electro Sonic
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-2.31%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.028
$ 0.028
Stock
93,412
84,783
84,783
Authorized Distributors
7
10
10
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden EMK107BJ224KA-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden EMK107BJ224KA-T provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.22 uF, ± 10 %, 0603, X5R/B, RoHS
Taiyo Yuden SCT
0603 0.22 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.22uF 16V X5R 10% SMD 0603 85°C Paper T/R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMK107-BJ224KA-T

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Capacitance220 nF
DielectricX7R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance10 %
Voltage16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Thickness900 µm
Max Width900 µm
Min Length1.5 mm
Min Thickness700 µm
Min Width700 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK107BJ224KA-T.

Electro Sonic
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant