Taiyo Yuden EMF212B7474KGHT

Multilayer Ceramic Capacitor 0.47uF 16V 10% 0805 Emboss T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance470 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height1.35 mm
Max Length2.1 mm
Max Thickness1.35 mm
Max Width1.35 mm
Min Length1.9 mm
Min Thickness1.15 mm
Min Width1.15 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMF212B7474KGHT.

Farnell
Datasheet3 pages5 years ago
Electro Sonic
Datasheet47 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Future Electronics
Datasheet20 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.067
$ 0.022
$ 0.022
Stock
47,414
4,946,509
4,946,509
Authorized Distributors
9
15
15
Capacitance
470 nF
470 nF
470 nF
Dielectric
-
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.35 mm
950 µm
950 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden EMF212B7474KGHT.

Descriptions

Descriptions of Taiyo Yuden EMF212B7474KGHT provided by its distributors.

Multilayer Ceramic Capacitor 0.47uF 16V 10% 0805 Emboss T/R
Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0805 125C Automotive AEC-Q200 T/R
M 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 0.47muF
CAP, MLCC, 0805/2012, 16V, X7R, 0.47 uF± 10 %, T&R, Q200
MLCC for Automotive (POWERTRAIN, SAFETY) Applications, 16V, 0.47 uF, ± 10 %, 0805, X7R, RoHS
Taiyo Yuden SCT
Capacitor, AEC-Q200, 0.47UF, 16V, MLCC, 0805;; 0805; Capacitance:0.47µF; Voltage Rating:16V; Ceramic
Cap, Aec-Q200, 0.47Uf, 16V, Mlcc, 0805; Capacitance:0.47Μf; Voltage(Dc):16V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:M Series; Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden EMF212B7474KGHT

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMF212 B7474KGHT

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance470 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height1.35 mm
Max Length2.1 mm
Max Thickness1.35 mm
Max Width1.35 mm
Min Length1.9 mm
Min Thickness1.15 mm
Min Width1.15 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMF212B7474KGHT.

Farnell
Datasheet3 pages5 years ago
Electro Sonic
Datasheet47 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Future Electronics
Datasheet20 pages5 years ago