Yageo CC0805KKX7R7BB474

Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance470 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height950 µm
Length2 mm
Thickness1.4478 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KKX7R7BB474.

Datasheet20 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet16 pages29 years ago
element14
Datasheet19 pages18 years ago
Datasheet16 pages14 years ago
Farnell
Datasheet19 pages3 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages6 years ago
Datasheet20 pages8 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
Upverter
Datasheet13 pages7 years ago

Inventory History

3 month trend:
-69.46%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.013
$ 0.092
$ 0.014
$ 0.026
$ 0.181
$ 0.02
$ 0.078
$ 0.006
$ 0.067
Stock
1,610,447
13,848,388
320,519
3,066,606
138,146
233,253
29,228
16,993
6,433
45,906
Authorized Distributors
15
11
8
10
10
6
4
11
3
9
Capacitance
470 nF
470 nF
470 nF
470 nF
470 nF
470 nF
470 nF
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
-
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
Case/Package
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
950 µm
1.25 mm
1.25 mm
1.25 mm
-
1.25 mm
1.25 mm
1.25 mm
1.25 mm
1.35 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805KKX7R7BB474.

Related Parts

Descriptions

Descriptions of Yageo CC0805KKX7R7BB474 provided by its distributors.

Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0805 125°C T/R
CERAMIC CAPACITOR 0.47UF, 16V, X7R, 10%,
PHYCC0805KKX7R7BB474 MLCC 0805 X7R 10% 1
Avnet Japan
CAPACITOR CERAMIC, 0.47UF, 16V, X7R, 0805; Dielectric Characteristic:X7R; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Capacitor Case Style:0805; No. of Pins:2; Capacitor Mounting:SMD
CAPACITOR, 0805, 470NF, 16V; Application:Standard; Capacitance:470000pF; Capacitance Tolerance:± 10%; Series:2222780; Voltage Rating:16V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0805; Termination Type:SMD; Dielectric Characteristic:X7R; External Depth:0.89mm; External Length / Height:2mm; External Width:1.25mm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Reel Quantity:4000; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:16V
Capacitance nF = 470 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0805KKX7R7BB474.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance470 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height950 µm
Length2 mm
Thickness1.4478 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KKX7R7BB474.

Datasheet20 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet16 pages29 years ago
element14
Datasheet19 pages18 years ago
Datasheet16 pages14 years ago
Farnell
Datasheet19 pages3 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages6 years ago
Datasheet20 pages8 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
Upverter
Datasheet13 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago