Diotec EM518

Rectifier Diode, 1 Element, 1A, 2000V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec EM518.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages0 years ago

Diotec

Burklin Elektronik

TME

Inventory History

3 month trend:
+29.72%

CAD Models

Download Diotec EM518 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.058
Stock
424,240
229,344
Authorized Distributors
6
5
Mount
Axial
Axial
Case/Package
-
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
1.5 µs
1.5 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1988-05-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
DIODE GEN PURP 400V 1A DO204AL / Rectifier Diode Switching 400V 1A 2-Pin DO-41 T/R
onsemi1N4005G
Rectifier Diode Switching 600V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 600V 1A DO41
onsemi1N4001G
DIODE, RECTIFIER, STANDARD, VR 50V, IF 1A, PKG SOD57,VF 0.93V, TJ +175C, CS 30A, IR 1UA
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL
onsemi1N4002G
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of Diotec EM518 provided by its distributors.

Rectifier Diode, 1 Element, 1A, 2000V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
Diode Switching 2KV 1A Automotive 2-Pin DO-41 Ammo
Diode, DO-41, 2000V, 1A, 175°C
Diotec EM518 Rectifier 2000V 1A DO-41
DIODE GEN PURP 2000V 1A DO204AC
DO-41 Diodes - General Purpose ROHS

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R