United Chemi-Con ELXZ160ELL152MK20S

Cap Aluminum Lytic 1500uF 16V 20%( 12.5 X 20mm) Radial 5mm 1660mA 7000h 105C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor16 %
Impedance38 mΩ
Lead/Base StyleStraight
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.66 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Pitch5.0038 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ160ELL152MK20S.

United Chemi-Con
Datasheet3 pages1 year ago
Electro Sonic
Datasheet2 pages3 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-4.04%

Alternate Parts

Price @ 1000
$ 0.539
$ 0.344
$ 0.344
Stock
5,074
31,727
31,727
Authorized Distributors
6
15
15
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
1.66 A
1.655 A
1.655 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXZ160ELL152MK20S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXZ160ELL152MK20S provided by its distributors.

Cap Aluminum Lytic 1500uF 16V 20%( 12.5 X 20mm) Radial 5mm 1660mA 7000h 105C Automotive Bulk
CAP ALUM 1500UF 20% 16V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor16 %
Impedance38 mΩ
Lead/Base StyleStraight
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.66 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Pitch5.0038 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ160ELL152MK20S.

United Chemi-Con
Datasheet3 pages1 year ago
Electro Sonic
Datasheet2 pages3 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant