Panasonic EET-HC2W331EA

Cap Aluminum 330uF 450V 20% (35 X 35mm) Snap-In 10mm 0.553 Ohm 1380mA 2000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)553 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Resistance553 mΩ
Ripple Current1.38 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter35 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2W331EA.

_legacy Avnet
Datasheet7 pages18 years ago
Factory Futures
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.8
$ 2.98
$ 2.98
Stock
4,355
3,794
3,794
Authorized Distributors
2
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
553 mΩ
753 mΩ
753 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.38 A
1.38 A
1.38 A
Height - Seated (Max)
37.0078 mm
51.9938 mm
51.9938 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EET-HC2W331EA.

Related Parts

Descriptions

Descriptions of Panasonic EET-HC2W331EA provided by its distributors.

Cap Aluminum 330uF 450V 20% (35 X 35mm) Snap-In 10mm 0.553 Ohm 1380mA 2000h 105°C Bulk
CAP 330UF 450V ELECT TS-HC
AL Lytic Snap-in TS-HC Series 450WV, 330uF, 35x35mm, 105C
CAP ALUM 330UF 20% 450V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETHC2W331EA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)553 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Resistance553 mΩ
Ripple Current1.38 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter35 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2W331EA.

_legacy Avnet
Datasheet7 pages18 years ago
Factory Futures
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant