📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

United Chemi-Con EKMG250ELL220ME11D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG250ELL220ME11D.

IHS

Datasheet3 pages21 years ago
Datasheet0 pages0 years ago

Farnell

element14

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.037
Stock
41,000
37,139
37,139
Authorized Distributors
2
3
3
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
54 mA
58 mA
58 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 22muF ±20% 0.197Dia 5.00mm
NichiconUFG1E220MDM
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 50mA 1000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of United Chemi-Con EKMG250ELL220ME11D provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
Cap Aluminum Lytic 22uF 25V 20%( 5 X 11mm) Radial 2mm 54mA 1000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 25; ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 25V, 20%, RADIAL; Capacitance:22µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 ho
Aluminum Electrolytic Capacitor 22Uf, 25V, 20%, Radial; Rango De Producto:Serie Kmg; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Chemi-Con EKMG250ELL220ME11D

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con