Nichicon UPW1E220MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 22muF ±20% 0.197Dia 5.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)2.4 Ω
Impedance600 mΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current54 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E220MDD1TD.

Newark
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages8 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+3.48%

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPW1E220MDD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UPW1E220MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 22muF ±20% 0.197Dia 5.00mm
NICHICON UPW1E220MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 25V, 20%, RADIAL
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105°C Automotive Ammo
Aluminum Electrolytic Capacitor, 22Uf, 25V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UPW1E220MDD1TD
PW Series 22 F 25 V 105 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)2.4 Ω
Impedance600 mΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current54 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E220MDD1TD.

Newark
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages8 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant