United Chemi-Con EKMG160ELL101ME11D

Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105°C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor20 %
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current110 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG160ELL101ME11D.

United Chemi-Con
Datasheet3 pages2 years ago
Future Electronics
Datasheet3 pages12 years ago
Datasheet3 pages19 years ago
Datasheet3 pages9 years ago
Datasheet3 pages13 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet3 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
element14
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-6.69%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.06
$ 0.06
Stock
77,568
253,497
253,497
Authorized Distributors
8
19
19
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
110 mA
110 mA
110 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMG160ELL101ME11D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMG160ELL101ME11D provided by its distributors.

Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105°C Bulk
KMG Series 100 V 100 uF 105°C Ø6.3x11mm LS=2.5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 100Uf, 16V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Chemi-Con EKMG160ELL101ME11D

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor20 %
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current110 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG160ELL101ME11D.

United Chemi-Con
Datasheet3 pages2 years ago
Future Electronics
Datasheet3 pages12 years ago
Datasheet3 pages19 years ago
Datasheet3 pages9 years ago
Datasheet3 pages13 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet3 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
element14
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant