Panasonic ECA-1CHG101

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight4.535924 g
Technical
Capacitance100 µF
Dissipation Factor0.2 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current110 mA
Ripple Current (AC)110 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CHG101.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet6 pages5 years ago
Datasheet5 pages13 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
DigiKey
Datasheet5 pages18 years ago
TME
Datasheet12 pages5 years ago
Jameco
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-22.88%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.046
$ 0.046
Stock
241,139
225,071
225,071
Authorized Distributors
19
10
10
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
110 mA
115 mA
115 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1CHG101.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1CHG101 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 100muF ±20% 0.197Dia 5.00mm
Cap Aluminum 100uF 16V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 110mA 1000 hr 105C Bulk
Aluminum Electrolytic Capacitors, 100uF, 16V, -55 to 105¡C
Panasonic SCT
Capacitor, 100µF, 16V, 20%; Capacitance:100µF; Voltage Rating:16V; Product Range:NHG Series; Capacitance Tolerance:± Capacitor
Aluminum Electrolytic Capacitor, 100Uf, 20%, 16V, Radial; Capacitance:100Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mmrohs Compliant: Yes |Panasonic ECA-1CHG101.
CAP, 100µF, 16V, 20%; Capacitance: 100µF; Voltage Rating: 16V; Product Range: NHG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 1000 hours @ 105°C; ESR: -; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Lead Diameter: 0.5mm; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +105°C; Ripple Current AC: 110mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1CHG101.
  • ECA1CHG101

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight4.535924 g
Technical
Capacitance100 µF
Dissipation Factor0.2 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current110 mA
Ripple Current (AC)110 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CHG101.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet6 pages5 years ago
Datasheet5 pages13 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
DigiKey
Datasheet5 pages18 years ago
TME
Datasheet12 pages5 years ago
Jameco
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant