KEMET EEV337M035S9PAA

ALU Electrolytic, SMD, EEV, +105oC, 35VDC, 10uF, 10 x 10.2 | KEMET EEV337M035S9PAA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
-13.26%

Alternate Parts

Price @ 1000
$ 0.299
$ 0.267
$ 0.267
Stock
151,082
4,635,573
4,635,573
Authorized Distributors
8
23
23
Capacitance
-
330 µF
330 µF
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
-
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
80 mΩ
80 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
-
850 mA
850 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET EEV337M035S9PAA.

Descriptions

Descriptions of KEMET EEV337M035S9PAA provided by its distributors.

ALU Electrolytic, SMD, EEV, +105oC, 35VDC, 10uF, 10 x 10.2 | KEMET EEV337M035S9PAA
Reel Rohs-Prc Rohs Compliant: Yes |Kemet EEV337M035S9PAA
ELEC CAP, 330UF, 35V, RADIAL CAN-SMD;
铝电解电容, 330UF, 35V, 径向引线 CAN-SMD;

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET