Panasonic EEUFR1H101B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H101B.

Upverter

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+49.74%

CAD Models

Download Panasonic EEUFR1H101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1H101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FM1H101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FM1H101BJ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKYB500ELL101MHB5D
100uF 50V ±20% 620mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860040674004
WCAP-ATUL Aluminum Electrolytic Capacitors
United Chemi-ConEKYA630ELL101MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
PanasonicEEUFR1H101
Panasonic EEUFR1H101 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEUFR1H101B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFR1H101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 100uF 50V 20% (8 X 11.5mm) Radial 5mm 870mA 6000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS 5.0mm
100uF 50V ±20% 609mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR ALUM ELEC, 100UF, 50V, 20%,CAPACITOR ALUM ELEC, 100UF, 50V, 20%, RADIAL
In-Line Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 0.87A 6000h 105C Ammo
Aluminum Electrolytic Capacitors, 100uF, 50V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 50 V 100 uF Ø 8 x 11.5 mm LS=5 mm 105 °C Low ESR Electrolytic
CAPACITOR ALUM ELEC, 100UF, 50V, 20%, RA; CAPACITOR ALUM ELEC, 100UF, 50V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:11.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H101B