
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EEU-TA1J221S | 233 | 100 | Cut Tape | 1h | |||||||
| DigiKey | 10-EEU-TA1J221S-ND | 233 | 1 | Bulk | ||||||||
| TME | EEUTA1J221S | 0 | 150 | 15h | ||||||||
| TTI | EEU-TA1J221S | 0 | 500 | Bulk | 4h | |||||||
| Newark | EEUTA1J221S | 0 | 500 |
Download datasheets and manufacturer documentation for Panasonic EEU-TA1J221S.
Download Panasonic EEU-TA1J221S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic EEU-TA1J221S provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEU-TA1J221S.